
Wachendorff TI484801 technical specifications.
| Max Supply Voltage | 230V |
| Min Supply Voltage | 24V |
| Number of Functions | 5 |
| Reach SVHC Compliant | No |
| Switching Current | 5A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff TI484801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
