
Wachendorff UA964801 technical specifications.
| Height | 48mm |
| Interface | RS-485 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff UA964801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
