
Wachendorff UR3274U6 technical specifications.
| Height | 35mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 112g |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff UR3274U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
