
Wachendorff WDG 58A-100-ABN-R30-K3 technical specifications.
| Package/Case | 100 |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 5V |
| Mount | Cable |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDG 58A-100-ABN-R30-K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
