Wachendorff WDG58B-100-ABN-G24-K3 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Output | PUSH-PULL |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDG58B-100-ABN-G24-K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.