Wachendorff WDG58B-1024-ABN-G24-K3 technical specifications.
| Diameter | 58mm |
| Length | 53mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Output | PUSH-PULL |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDG58B-1024-ABN-G24-K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.