
Wachendorff WDG58B-60-ABN-I05-K3 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDG58B-60-ABN-I05-K3 to view detailed technical specifications.
No datasheet is available for this part.
