Wachendorff WDGA-36E-06-1218-SI-A-B-0-1-CB8 technical specifications.
| Flange Diameter | 36mm |
| Min Operating Temperature | -40°C |
| Ratings | IP67, IP65 |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDGA-36E-06-1218-SI-A-B-0-1-CB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.