
Wachendorff WK109PT0 technical specifications.
| Height | 93.1mm |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Yes |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wachendorff WK109PT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
