Wachendorff ZD327401 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Power Consumption | 2W |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff ZD327401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.