The 5962-8765001LA is a 24-terminal dual-function UVPROM IC from Waferscale Integration. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device has a maximum supply current of 0.12A and a maximum access time of 50ns. It is available in a DIP-24 package and is screened to level 38535Q/M, 38534H, and 883B standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |