This Quad I/O Port IC from Waferscale Integration features a 44-pin QCCJ package and operates within a commercial temperature range of 0 to 70°C. It supports a maximum supply voltage of 5.5V and a maximum supply current of 95mA. The IC has 19 I/O lines and a maximum access time of 2 nanoseconds. It is suitable for use in a variety of applications, including general-purpose I/O expansion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 95 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| Standby Current-Max | 0.0001 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 19 |
| External Data Bus Width | 8 |
| Access Time-Max | 2e-7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |