The PSD313R-A-15JI from Waferscale Integration is an industrial-grade interface IC with 44 terminals in a 44-pin LDCC-44 package. It operates over a temperature range of -40 to 85°C and supports a supply voltage of 4.5 to 5.5V. This IC features 19 I/O lines and is designed for use in general-purpose applications, including parallel IO ports.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 19 |
| REACH | unknown |
| Military Spec | False |