Parallel I/O Port, 40 I/O, CMOS, PQFP80,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 41.67 |
| Number of Ports | 5 |
| Standby Current-Max | 0.00002 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Access Time-Max | 9e-8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |