
Wafi 030198033 technical specifications.
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wafi 030198033 to view detailed technical specifications.
No datasheet is available for this part.
