Cable Gland Nickel Plated Brass, IP54, M32 x 1.5, 24 to 26mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M12 x 1.5, 5 to 8mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M50 x 1.5, 6 to 8mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M40, 25.5 to 34mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M50 x 1.5, 31 to 41mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M20 x 1.5, 8 to 12mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP68, M20 x 1.5, 6 to 12mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M20 x 1.5, 11 to 15mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M40 x 1.5, 33 to 35mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP68, M12 x 1.5, 3 6.5mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M20 x 1.5, 10 to 14mm Cable Dia Range
Wafi Brass Cable Gland Locknut, M20 Thread
Cable Gland Nickel Plated Brass, IP54, M32 x 1.5, 19 to 27mm Cable Dia Range
Wafi Brass Cable Gland Locknut, M25 Thread
Cable Gland Nickel Plated Brass, IP54, M25 x 1.5, 15 to 17mm Cable Dia Range
Wafi Brass Cable Gland Locknut, M40 Thread
Cable Gland Nickel Plated Brass, IP54, M63 x 1.5, 45 to 47mm Cable Dia Range
Wafi Brass Cable Gland Locknut, M12 Thread
Cable Gland Nickel Plated Brass, IP68, M16 x 1.5, 4 to 8mm Cable Dia Range
Cable Gland Nickel Plated Brass, IP54, M20 x 1.5, 10 to 12mm Cable Dia Range