
Wafi 030466M2521 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Wire/Cable Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wafi 030466M2521 to view detailed technical specifications.
No datasheet is available for this part.