Wago 2006-911/1000-542 technical specifications.
| Type | Fuse Plug |
| Mounting | Socket |
| Voltage Rating | 800V |
| Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 2006-911/1000-542 to view detailed technical specifications.
No datasheet is available for this part.