Wago 286-312 technical specifications.
| Coil Current | 18mA |
| Coil Voltage (DC) | 24V |
| Color | Grey |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Contact Type | 2 change-overs |
| Fall Time | 3ms |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Response Time | 18ms |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Weight | 49.359g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 286-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
