Wago 286-344/004-000 technical specifications.
| Type | Relay Module |
| Contact Arrangement | DPST-NO|SPST-NC |
| Max Current Rating | 5A |
| Number of Terminals | 10 |
| DC Coil Voltage | 24V |
| Coil Current | 8.5mA |
| Maximum AC Switching Voltage | 250V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 286-344/004-000 to view detailed technical specifications.
No datasheet is available for this part.