Wago 286-602 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 12.5mA |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 150W|2kVA |
| Time Range | 1s to 10s |
| Mounting | Socket |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 286-602 to view detailed technical specifications.
No datasheet is available for this part.