Wago 286-640 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 24mA |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 1.25kVA |
| Time Range | 0.3s to 3s|3s to 12s|10s to 100s|100s to 800s |
| Timing Adjustment Method | Potentiometer |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 286-640 to view detailed technical specifications.
No datasheet is available for this part.