Wago 286-904 technical specifications.
| Type | Relay Module |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Number of Terminals | 6 |
| AC Coil Voltage | 230V |
| Coil Current | 4mA |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 90W|1.9kVA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wago 286-904 to view detailed technical specifications.
No datasheet is available for this part.