Wago 288-414 technical specifications.
| Coil Voltage (DC) | 24V |
| Color | Grey |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | 4 breakers, 4 makers |
| Fall Time | 6ms |
| Height | 40mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Response Time | 18ms |
| RoHS Compliant | Yes |
| Weight | 110g |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 288-414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.