Wago 288-813 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 126.5 |
| Input Voltage-Min | 103.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wago 288-813 to view detailed technical specifications.
No datasheet is available for this part.