Wago 50077010 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Resistance | 0.0012R |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Wago 50077010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.