Wago 50077017 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 26A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Ways | 6 |
| Pitch | 6mm |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Wago 50077017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.