Wago 50077253 technical specifications.
| Current Rating | 26A |
| Length | 28mm |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Width | 6mm |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 50077253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.