Wago 51011143 technical specifications.
| Mounting | Plug-In |
| Number of Terminals | 2 |
| Type | Thermal |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | D8969 |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Wago 51011143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.