Wago 51018351 technical specifications.
| Current Rating | 15A |
| Gender | Receptacle |
| Height | 61.2mm |
| Length | 109mm |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 51018351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
