
This 42V 20A relay features a nylon housing and CLAMP termination. The contact material is copper with a tin plating, and the resistance is 0.0012 ohms. The relay is rated for 380V AC and 42V DC. The operating temperature range is not specified.
Wago 51174966 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Male |
| Material | Nylon |
| Resistance | 0.0012R |
| Termination | CLAMP |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Wago 51174966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
