Wago 51253135 technical specifications.
| Enclosure Type | Multipurpose |
| External Height - Metric | 44mm |
| External Width - Metric | 39mm |
| External Depth - Metric | 108mm |
| Body Colour | Black |
| IP Rating | Not Rated |
| NEMA Rating | Not Rated |
| External Height - Imperial | 1.73" |
| External Width - Imperial | 1.54" |
| RoHS | CompliantNot Rated |
Download the complete datasheet for Wago 51253135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.