
The 721-620 terminal block from Wago features 20 contacts in a single row, with a current rating of 12A and a voltage rating of 320V. Constructed with copper contacts and polyamide insulation, this terminal block is suitable for use in a wide range of applications. It measures 27.5mm in length, 103.2mm in width, and 14.3mm in height, and is compliant with RoHS regulations. The operating temperature range is -60°C to 100°C, and the terminal block is rated for use with 28AWG wire or cable.
Wago 721-620 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Insulation Material | Polyamide |
| Length | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2060 |
| Voltage Rating | 320V |
| Width | 103.2mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.