Wago 787-712 technical specifications.
| Current - Output 1 | 2.5A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 787-712 to view detailed technical specifications.
No datasheet is available for this part.