Wago 787-912 technical specifications.
| Height | 108mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Mount | DIN Rail |
| Output Current | 2A |
| Output Power | 48W |
| Output Voltage | 24V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 787-912 to view detailed technical specifications.
No datasheet is available for this part.