Wago 788-311 technical specifications.
| Contact Type | 2 changeovers |
| Height | 54mm |
| Lead Free | Lead Free |
| Mount | Socket |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 788-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.