Wago 788-355 technical specifications.
| Contact Type | SPST-NO |
| Height | 64mm |
| Mount | Socket |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 788-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.