Wago 788-507 technical specifications.
| Coil Current | 8mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 changeover |
| Height | 54mm |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| DC Rated Voltage | 115V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 788-507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.