Wago 788-720 technical specifications.
| Height | 53mm |
| Mount | Base |
| Ratings | IP20 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 788-720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.