Wago 857-153 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Height | 15mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-153 to view detailed technical specifications.
No datasheet is available for this part.