Wago 857-303 technical specifications.
| Coil Current | 17mA |
| Coil Voltage (DC) | 12V |
| Contact Type | 1 change-over |
| Height | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
