Wago 857-728 technical specifications.
| Contact Type | 1 maker |
| Height | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-728 to view detailed technical specifications.
No datasheet is available for this part.