Wago 859-302 technical specifications.
| Coil Current | 31mA |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Height | 56mm |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 859-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.