Wago 859-303 technical specifications.
| Coil Current | 17mA |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wago 859-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
