Wago 859-804 technical specifications.
| Package/Case | 804 |
| Current - Output 1 | 250mA |
| Max Input Voltage (DC) | 16V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Output Power | 6W |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 859-804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.