Electromechanical Relay 48VDC 5A SPST-NO Socket Module Relay
Checking distributor stock and pricing after the page loads.
| Current Rating | 32A |
| Number of Contacts | 8 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |