
Wahl 7833 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | Nylon |
| Orientation | Straight |
| Packaging | Bulk |
| Weight | 0.2244lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wahl 7833 to view detailed technical specifications.
No datasheet is available for this part.
