
Wakefield 107 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Height | 0.559inch |
| Inside Diameter | 0.141inch |
| Length | 0.559inch |
| Material | PTFE, Polytetrafluoroethylene |
| Mount | Screw |
| Outside Diameter | 0.406inch |
| Package Quantity | 1000 |
| Series | 100 |
| Shape | Circular |
| Thickness | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 107 to view detailed technical specifications.
No datasheet is available for this part.
