
Opaque white thermal compound in a silicone tube, offering 56°C/W thermal resistance and 0.735W/m.K thermal conductivity. Features high volume resistivity of 5x10¹⁴ Ohm.cm and a wide operating temperature range from -40°C to 200°C. This lead-free compound is supplied in bulk packaging.
Wakefield 120-5 technical specifications.
| Package/Case | 120 |
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 120 |
| Weight | 0.14kg |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 120-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
