Wakefield 139-5H technical specifications.
| Package/Case | 120 |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 1 |
| Series | 139 |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 139-5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.